BYB-4-07F5070 | by.B

Faston plug, 4.8 x 0.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, BYB-4-07F5070

Order No.: 07F5070
EAN: 4099891983727
MPN:
BYB-4-07F5070
BYB-4-07F5070 by.B Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0845 €
500 pcs.
0.0726 €
1000 pcs.
0.0666 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated flat plug, BYB-4-07F5070, by.B

Insulated flat plug, Brass, tin-plated, 4,8 x 0,8 mm, blue, 1,5 to 2,5 mm².

Technical specifications
Version Flachstecker
AWG cross-section AWG 16-14
Design gerade
Insulation colour blau
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Material Messing, verzinnt
Plug width x plug thickness 4,8 x 0,8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes