BYB-5-12H0131 | by.B

Grommet, cable Ø 7.8 mm, PVC, black, BYB-5-12H0131

Order No.: 12H0131
EAN: 4099891896959
MPN:
BYB-5-12H0131
BYB-5-12H0131 by.B Grommets
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 200 pcs.
Leadtime: 10 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1285 €
10 pcs.
0.1131 €
100 pcs.
0.0964 €
500 pcs.
0.0904 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, BYB-5-12H0131, by.B

The grommet is made of black PVC, featuring an overall diameter of 15.5 mm and a hole diameter of 11 mm.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 7.8 mm
Mounting hole size 11 mm
Wall thickness 3 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes