BYB-5-12H0135 | by.B

Grommet, cable Ø 25 mm, PVC, black, BYB-5-12H0135

Order No.: 12H0135
EAN: 4099891896997
MPN:
BYB-5-12H0135
BYB-5-12H0135 by.B Grommets
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2166 €
100 pcs.
0.1856 €
500 pcs.
0.1737 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, BYB-5-12H0135, by.B

The grommet is made of black PVC, featuring an overall diameter of 38.1 mm and a hole diameter of 31.7 mm.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 25 mm
Mounting hole size 31.7 mm
Wall thickness 1.5 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes