BYB-5-12H0141 | by.B
Grommet, cable Ø 10.5 mm, PVC, black, BYB-5-12H0141
Order No.: 12H0141
EAN: 4099891897055
MPN:
BYB-5-12H0141
Unit Price (€ / pc.)
0.1571 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
10 pcs.
0.1380 €
100 pcs.
0.1178 €
500 pcs.
0.1095 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, BYB-5-12H0141, by.B
The grommet is made of soft black PVC, featuring an overall diameter of 19.5 mm and a hole diameter of 13.9 mm.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 10.5 mm | |
Mounting hole size | 13.9 mm | |
Wall thickness | 3.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |