BYB-5-12H0142 | by.B
Grommet, cable Ø 15.5 mm, PVC, black, BYB-5-12H0142
Order No.: 12H0142
EAN: 4099891897062
MPN:
BYB-5-12H0142
Unit Price (€ / pc.)
0.1856 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1630 €
100 pcs.
0.1392 €
500 pcs.
0.1297 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, BYB-5-12H0142, by.B
The grommet is made of soft black PVC, featuring an overall diameter of 23.7 mm and a hole diameter of 20,1 mm.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 15.5 mm | |
Mounting hole size | 20.1 mm | |
Wall thickness | 1.7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |