BYB-5-12H0143 | by.B
Grommet, cable Ø 18.9 mm, PVC, black, BYB-5-12H0143
Order No.: 12H0143
EAN: 4099891897079
MPN:
BYB-5-12H0143
Unit Price (€ / pc.)
0.2142 € *
Available: 500 pcs.
Leadtime: 10 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
10 pcs.
0.1880 €
100 pcs.
0.1607 €
500 pcs.
0.1499 €
1000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, BYB-5-12H0143, by.B
The grommet is made of soft black PVC, featuring an overall diameter of 29.9 mm and a hole diameter of 25,1 mm.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 18.9 mm | |
Mounting hole size | 25.1 mm | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |