BYB-5-90F994 | by.B

Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, black, BYB-5-90F994

Order No.: 90F994
EAN: 4099891960858
MPN:
BYB-5-90F994
BYB-5-90F994 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
16.2435 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pck.
16.2435 €
5 pck.
15.3153 €
10 pck.
14.3871 €
25 pck.
13.4589 €
50 pck.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, BYB-5-90F994, by.B

The BYB-5-90F994 is a thin-walled, flame-resistant and self-extinguishing heat-shrink tubing supplied in practical roll-off box. It offers good resistance to conventional liquids and solvents, ideal for cable insulation, labeling and bundling electrical or mechanical components.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 19 mm
Inner diameter after shrinkage 9.5 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.8 mm
Colour schwarz
Material PO, vernetzt
Shrinking temperature 70 °C
Inch Size 3/4
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 5 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes