BYB-5-90F995 | by.B
Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, crosslinked, black, BYB-5-90F995
Order No.: 90F995
EAN: 4099891960865
MPN:
BYB-5-90F995
Unit Price (€ / pck.)
16.2435 € *
Available: 5 pck.
Leadtime: 5 Weeks **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pck.
16.2435 €
5 pck.
15.3153 €
10 pck.
14.3871 €
25 pck.
13.4589 €
50 pck.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, BYB-5-90F995, by.B
The BYB-5-90F995 is a thin-walled, flame-resistant and self-extinguishing heat-shrink tubing supplied in practical roll-off box. It offers good resistance to conventional liquids and solvents, ideal for cable insulation, labeling and bundling electrical or mechanical components.
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 12.7 mm | |
Innendurchmesser vor Schrumpfung | 25.4 mm | |
Innenkleber vorhanden | No | |
Länge | 5 m | |
Material | PO, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 70 °C | |
Wanddicke | 0.9 mm | |
Zollgröße | 1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 5 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |