BYB-5-91F9715 | by.B
Heatshrink tubing, 3:1, (1.6/0.5 mm), PE, black, BYB-5-91F9715
Order No.: 91F9715
EAN: 4099891957247
MPN:
BYB-5-91F9715
Unit Price (€ / pck.)
8.8893 € *
Available: 4 pck.
Leadtime: 2 Weeks **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pck.
8.8893 €
5 pck.
8.1753 €
10 pck.
7.9373 €
25 pck.
7.4494 €
50 pck.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, BYB-5-91F9715, by.B
The BYB-5-91F9715 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 0.5 mm | |
Inner diameter before shrinkage | 1.6 mm | |
contains glue inside | Yes | |
Length | 10 m | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Karton mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |