BYB-5-91F9721 | by.B
Heatshrink tubing, 3:1, (9.5/3.1 mm), PE, black, BYB-5-91F9721
Heat shrink tubing, BYB-5-91F9721, by.B
The BYB-5-91F9721 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 3.1 mm | |
Innendurchmesser vor Schrumpfung | 9.5 mm | |
Innenkleber vorhanden | Yes | |
Länge | 5 m | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 90 °C | |
Wanddicke | 0.5 mm |
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 5 Meter |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |