BYB-5-91F9722 | by.B

Heatshrink tubing, 3:1, (12.7/4.2 mm), PE, black, BYB-5-91F9722

Order No.: 91F9722
EAN: 4099891957315
MPN:
BYB-5-91F9722
BYB-5-91F9722 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
12.6021 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pck.
12.6021 €
5 pck.
11.5192 €
10 pck.
11.1622 €
25 pck.
10.4363 €
50 pck.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, BYB-5-91F9722, by.B

The BYB-5-91F9722 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 4.2 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden Yes
Länge 5 m
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 3:1
Schrumpftemperatur 90 °C
Wanddicke 0.55 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes