BYB-5-91F9723 | by.B

Heatshrink tubing, 3:1, (15/5.1 mm), PE, black, BYB-5-91F9723

Order No.: 91F9723
EAN: 4099891957322
MPN:
BYB-5-91F9723
BYB-5-91F9723 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
12.2927 € *
Available: 5 pck.
Leadtime: 2 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pck.
12.2927 €
5 pck.
11.2336 €
10 pck.
10.8885 €
25 pck.
10.1864 €
50 pck.
9.4843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, BYB-5-91F9723, by.B

The BYB-5-91F9723 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 5.1 mm
Innendurchmesser vor Schrumpfung 15 mm
Innenkleber vorhanden Yes
Länge 5 m
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 3:1
Schrumpftemperatur 90 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes