BYB-5-91F9725 | by.B

Heatshrink tubing, 3:1, (25.4/8.4 mm), PE, black, BYB-5-91F9725

Order No.: 91F9725
EAN: 4099891957346
MPN:
BYB-5-91F9725
BYB-5-91F9725 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
17.7905 € *
Available: 8 pck.
Leadtime: 2 Weeks **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pck.
17.7905 €
5 pck.
16.2554 €
10 pck.
15.7556 €
25 pck.
14.7322 €
50 pck.
13.7207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, BYB-5-91F9725, by.B

The BYB-5-91F9725 is a shrink tubing with inner adhesive. This high-quality heat-shrinking-tube is particularly suitable for service workshops, electronics technicians and laboratory needs. Supplied in a practical carton dispenser box for easy handling and dust-free and tidy storage even after opening. The product can be used for insulation, protective covering of components, as antikink protection, anti-corrosion, as well as repair of cables and lines, and much more.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 8.4 mm
Inner diameter before shrinkage 25.4 mm
contains glue inside Yes
Length 5 m
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 90 °C
Wall thickness 0.75 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 5 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes