BYB-5-98F400 | by.B
High-voltage cable, 10 kV, non-shielded, HK 10, OD 4.0 mm, gray
Order No.: 98F400
EAN: 4099891191221
MPN:
BYB-5-98F400
Unit Price (€ / mtr.)
3.1178 € *
Available: 989 mtr.
Leadtime: 10 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1178 €
10 mtr.
2.7489 €
100 mtr.
2.4038 €
500 mtr.
2.3086 €
1000 mtr.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-voltage cables, shielded/unshielded, type HK.
For TV equipment, etc; Inner conductor: stranded copper wire 0.34 mm².
Technical attributes (type, operating voltage, shielded/non-shielded, outer diameter (OD)): HK 10, 10 kV, non–shielded, OD 4.0 mm
Technical specifications
Outer diameter | 3.9 mm | |
Colour | grau | |
Cable material | Cu-Leiter verzinnt | |
Cable cross-section | 0,35 mm² | |
Material | PVC | |
Rated voltage | 10 kV | |
Test voltage | 25 kV | |
Temperature range (active) | - 5 °C bis +70 °C | |
Temperature range (unmoved) | -30 °C bis +70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |