BYB-5-98F402 | by.B

High-voltage cable, 15 kV, shielded, HK 11, OD 4.3 mm, gray

Order No.: 98F402
EAN: 4099891191238
MPN:
BYB-5-98F402
BYB-5-98F402 by.B High-voltage Cables
Image may differ
Unit Price (€ / mtr.)
4.1531 € *
Available: 373 mtr.
Leadtime: 10 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1531 €
10 mtr.
3.6533 €
100 mtr.
3.2130 €
500 mtr.
3.0940 €
1000 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-voltage cables, shielded/unshielded, type HK.

For TV equipment, etc; Inner conductor: stranded copper wire 0.34 mm².

Technical attributes (type, operating voltage, shielded/non-shielded, outer diameter (OD)): HK 11, 15 kV, shielded, OD 4.3 mm

Technical specifications
Outer diameter 4.45 mm
Colour grau
Cable material Cu-Leiter
Cable cross-section 0,34 mm²
Material PVC
Rated voltage 15 kV
Test voltage 31 kV
Temperature range (active) -20 °C bis +80 °C
Temperature range (unmoved) -40 °C bis +80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes