BYB-5-98F404 | by.B
High-voltage cable, 25 kV, HK 30, non-shielded, OD 5.0 mm, gray
Order No.: 98F404
EAN: 4099891191245
MPN:
BYB-5-98F404
Unit Price (€ / mtr.)
4.8909 € *
Available: 268 mtr.
Next delivery: 200 mtr. on 2026-02-13
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8909 €
10 mtr.
4.3078 €
100 mtr.
3.7723 €
500 mtr.
3.6295 €
1000 mtr.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
High-voltage cables, shielded/unshielded, type HK.
For TV equipment, etc; Inner conductor: stranded copper wire 0.34 mm².
Technical attributes (type, operating voltage, shielded/non-shielded, outer diameter (OD)): HK 30, 25 kV, non–shielded, OD 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.34 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 4.9 mm | |
| Rated voltage | 25 kV | |
| Temperature range (unmoved) | -40 °C to +85 °C | |
| Temperature range (active) | -5 °C to +85 °C | |
| Cable material | Cu conductor tin plated | |
| Test voltage | 60 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |