BYB-5-91F615 | by.B
Silicone-switching strand, halogen free, SiF, 0.5 mm², blue, outer Ø 2.1 mm, BYB-5-91F615
Unit Price (€ / mtr.)
0.6188 € *
Available: 300 mtr.
Next delivery: 500 mtr. on 2025-05-28
Leadtime: 12 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6188 €
10 mtr.
0.4998 €
100 mtr.
0.4284 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 0.5 mm², outer diameter 2.1 mm,.
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.1 mm | |
Colour | blau | |
Halogen free | Yes | |
Cable structure | 16 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |