BYB-5-91F621 | by.B
Silicone-switching strand, halogen free, SiF, 0.75 mm², red, outer Ø 2.4 mm, BYB-5-91F621
Unit Price (€ / mtr.)
0.6902 € *
Available: 621 mtr.
Leadtime: 12 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.5593 €
100 mtr.
0.4879 €
500 mtr.
0.4284 €
1000 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 0.75 mm², outer diameter 2.26 mm,.
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 2.4 mm | |
Colour | rot | |
Halogen free | Yes | |
Cable structure | 24 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |