BYB-5-91F637 | by.B

Silicone-switching strand, halogen free, SiF, 1.0 mm², green/yellow, outer Ø 2.5 mm, BYB-5-91F637

Order No.: 91F637
EAN: 4099891170776
MPN:
BYB-5-91F637
SIF 1,00/2,5 GE/GN
Series: SiF
BYB-5-91F637 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 282 mtr.
Leadtime: 12 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.5950 €
100 mtr.
0.5117 €
500 mtr.
0.4522 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 1.0 mm², outer diameter 2.45 mm,.

Technical specifications
Core insulation material Silikon
Outer diameter 2.5 mm
Colour grün/gelb
Halogen free Yes
Cable structure 32 x 0,2 mm
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) bis 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes