BYB-5-91F641 | by.B

Silicone-switching strand, halogen free, SiF, 1.5 mm², red, outer Ø 2.8 mm, BYB-5-91F641

Order No.: 91F641
EAN: 4099891170790
MPN:
BYB-5-91F641
SIF 1,50/2,8 RT
Series: SiF
BYB-5-91F641 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.0591 € *
Available: 1,033 mtr.
Leadtime: 12 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0591 €
10 mtr.
0.8687 €
100 mtr.
0.7616 €
500 mtr.
0.6783 €
1000 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 1.5 mm², outer diameter 2.7 mm,.

Technical specifications
Core insulation material Silikon
Outer diameter 2.8 mm
Colour rot
Halogen free Yes
Cable structure 30 x 0,25 mm
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) bis 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes