BYB-5-92F421 | by.B
PVC-switching wire, Yv, red/blue, outer Ø 1.1 mm, BYB-5-92F421
Unit Price (€ / pck.)
39.4128 € *
Available: 6 pck.
Leadtime: 2 Weeks **
Total Price:
39.41 € *
Price list
Quantity
Price per unit*
1 pck.
39.4128 €
5 pck.
36.1284 €
10 pck.
32.8440 €
25 pck.
28.4648 €
50 pck.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, YV 2X0,6/1,1 RED/BLUE, N.A.
Insulated wires type Yv with 2 cores, according to DIN VDE 0812. Solid copper conductor, tinned, 0.6 mm O.D., PVC insulation, self-extinguishing and flame retardant according to IEC 60332-2.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | rot/blau | |
Halogen free | No | |
Cable structure | 2 x 0,6 mm | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 900 V | |
Standard number | In Anlehnung an DIN VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |