BYB-5-92F426 | by.B

PVC-switching wire, Yv, white/yellow, outer Ø 1.1 mm, BYB-5-92F426

Order No.: 92F426
EAN: 4099891175696
MPN:
BYB-5-92F426
YV 2X0,6/1,1 WEISS/GELB
Series: Yv
BYB-5-92F426 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
39.4128 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Total Price:
39.41 € *
Price list
Quantity
Price per unit*
1 pck.
39.4128 €
5 pck.
36.1284 €
10 pck.
32.8440 €
25 pck.
28.4648 €
50 pck.
25.1804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, YV 2X0,6/1,1 WHITE/YELLOW, N.A.

Insulated wires type Yv with 2 cores, according to DIN VDE 0812. Solid copper conductor, tinned, 0.6 mm O.D., PVC insulation, self-extinguishing and flame retardant according to IEC 60332-2.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour weiß/gelb
Halogen free No
Cable structure 2 x 0,6 mm
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, verzinnt
Rated voltage 900 V
Standard number In Anlehnung an DIN VDE 0812
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes