BYB-5-92F452 | by.B

PVC-switching wire, Yv, red, outer Ø 1.1 mm, BYB-5-92F452

Order No.: 92F452
EAN: 4099891175948
MPN:
BYB-5-92F452
YV 0,5/1,1 ROT
Series: Yv
BYB-5-92F452 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
20.8250 € *
Available: 15 pck.
Leadtime: 10 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pck.
20.8250 €
5 pck.
18.9805 €
10 pck.
17.3740 €
50 pck.
15.9460 €
100 pck.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 0.5 mm, outer diameter 1.1 mm.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour rot
Cable structure 1 x 0,5 mm
Conductor category Kl.1 = eindrähtig
Cable material Kupfer, verzinnt
Rated voltage 900 V
Standard number In Anlehnung an DIN VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes