BYB-5-92F462 | by.B
PVC-switching wire, Yv, yellow, outer Ø 1.4 mm, BYB-5-92F462
Unit Price (€ / pck.)
24.0380 € *
Available: 16 pck.
Leadtime: 10 Weeks **
Total Price:
24.04 € *
Price list
Quantity
Price per unit*
1 pck.
24.0380 €
5 pck.
21.6580 €
10 pck.
19.9920 €
50 pck.
18.3260 €
100 pck.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 0.8 mm, outer diameter 1.4 mm.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.4 mm | |
Colour | gelb | |
Cable structure | 1 x 0,8 mm | |
Conductor category | Kl.1 = eindrähtig | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 900 V | |
Standard number | In Anlehnung an DIN VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |