BYB-5-92F533 | by.B
PVC-stranded wires kit colors á 5 meter), LiYv, 0.25 mm², white/brown/gray/purple/orange, outer Ø 1.3 mm, BYB-5-92F533
Unit Price (€ / pc.)
5.9500 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.5097 €
10 pcs.
5.0575 €
25 pcs.
4.7600 €
50 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC wire assortment, BYB-5-92F533, by.B
Supplied in a bag of 5 colors, each 5 meters long. In accordance with DIN VDE 0812, flame-retardant in accordance with VDE 0482-332-2-2 / IEC 60332-2-2.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.3 mm | |
Colour | weiß/braun/grau/violett/orange | |
Halogen free | No | |
Cable structure | 14 x 0,15 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,25 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |