BYB-5-92F534 | by.B

PVC-stranded wires kit colors á 5 meter), LiYv, 0.14 mm², outer Ø 1.1 mm, BYB-5-92F534

Order No.: 92F534
EAN: 4099891766979
MPN:
BYB-5-92F534
Series: LiYv
BYB-5-92F534 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.3907 €
10 pcs.
4.9623 €
25 pcs.
4.6648 €
50 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assortment with PVC stranded wires LiYv, 0.14 mm², 18 x 0.1 mm

5-piece, 5 meters each in the colors white/red, white/black, white/blue, white/brown and red/black.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Cable structure 18 x 0,1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes