BYB-5-92F5392 | by.B

PVC-stranded wire, high flexible, LiYv, 0.14 mm², brown/purple, outer Ø 1.1 mm, BYB-5-92F5392

Order No.: 92F5392
EAN: 4099891176211
MPN:
BYB-5-92F5392
LIYV 0,14/1,1 BR/VI
Series: LiYv
Image may differ
Unit Price (€ / pck.)
24.0499 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, LIYV 0,14/1,1 BR/VI, N.A.

PVC Stranded hook-up wire tinned, LiYv 0.14 mm², brown/purple, 1.1 mm.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour braun/violett
Halogen free No
Cable structure 18 x 0,1 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 500 V
Standard number VDE 0812
Test voltage 1.2 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes