BYB-5-92F5403 | by.B
PVC-stranded wire, high flexible, LiYv, 1.0 mm², transparent, outer Ø 2.1 mm, BYB-5-92F5403
Unit Price (€ / pck.)
47.7190 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pck.
47.7190 €
10 pck.
40.9360 €
50 pck.
35.6405 €
100 pck.
34.0340 €
250 pck.
31.2970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, LIYV 1,00/2,1 TR, N.A.
PVC Stranded hook-up wire tinned, LiYv 1.0 mm², transparent, 2.1 mm
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
Colour | transparent | |
Halogen free | No | |
Cable structure | 32 x 0,2 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |