BYB-5-92F561 | by.B

PVC-stranded wire, high flexible, LiYv, 0.25 mm², yellow, outer Ø 1.3 mm, BYB-5-92F561

Order No.: 92F561
EAN: 4099891176617
MPN:
BYB-5-92F561
LIYV 0,25/1,3 GE
Series: LiYv
BYB-5-92F561 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
27.0130 € *
Available: 0 pck.
Next delivery: 115 pck. on 2025-04-30
Leadtime: 10 Weeks **
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pck.
27.0130 €
10 pck.
23.0860 €
50 pck.
20.8250 €
100 pck.
19.2780 €
250 pck.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 0.25 mm², outer diameter 1.3 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour gelb
Halogen free No
Cable structure 14 x 0,15 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,25 mm²
Rated voltage 900 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes