BYB-5-92F5700 | by.B
PVC-stranded wire, high flexible, LiYv, 0.5 mm², pink, outer Ø 1.8 mm, BYB-5-92F5700
Unit Price (€ / pck.)
32.3680 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pck.
32.3680 €
10 pck.
27.7270 €
50 pck.
24.9305 €
100 pck.
23.0860 €
250 pck.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, type LiYv.
Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812
Cross-section 0.5 mm², outer diameter 1.8 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.8 mm | |
Colour | rosa | |
Halogen free | No | |
Cable structure | 16 x 0,2 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |