BYB-5-92F575 | by.B

PVC-stranded wire, high flexible, LiYv, 1.0 mm², black, outer Ø 2.1 mm, BYB-5-92F575

Order No.: 92F575
EAN: 4099891176945
MPN:
BYB-5-92F575
LIYV 1,00/2,1 SW
Series: LiYv
BYB-5-92F575 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
47.7190 € *
Available: 26 pck.
Leadtime: 10 Weeks **
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pck.
47.7190 €
10 pck.
40.9360 €
50 pck.
35.6405 €
100 pck.
34.0340 €
250 pck.
31.2970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 1.0 mm², outer diameter 2.1 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2.1 mm
Colour schwarz
Halogen free No
Cable structure 32 x 0,2 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Rated voltage 900 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes