BYB-5-92F5824 | by.B

PVC-stranded wire, high flexible, LiYv, 1.5 mm², gray, outer Ø 2.6 mm, BYB-5-92F5824

Order No.: 92F5824
EAN: 4099891177133
MPN:
BYB-5-92F5824
LIYV 1,50/2,6 GR
Series: LiYv
BYB-5-92F5824 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
67.3540 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
67.35 € *
Price list
Quantity
Price per unit*
1 pck.
67.3540 €
10 pck.
57.8340 €
50 pck.
51.8840 €
100 pck.
47.9570 €
250 pck.
44.1490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 1.5 mm², outer diameter 2.6 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2.6 mm
Colour grau
Halogen free No
Cable structure 30 x 0,25 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 900 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes