BYB-5-92F5856 | by.B

PVC-switching strand, LiYv-HT, 2.5 mm², green, outer Ø 3.5 mm, BYB-5-92F5856

Order No.: 92F5856
EAN: 4099891177218
MPN:
BYB-5-92F5856
LIYV-HT 2,50/3,5 GN
Series: LiYv-HT
BYB-5-92F5856 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
98.1750 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pck.
98.1750 €
5 pck.
92.8200 €
10 pck.
89.4880 €
25 pck.
85.7990 €
50 pck.
73.5420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 2.5 mm², outer diameter 3.5 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 3.5 mm
Colour grün
Halogen free No
Cable structure 50 x 0,25 mm
Cable material Kupfer, verzinnt
Cable cross-section 2,5 mm²
Rated voltage 600 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes