BYB-5-92F5860 | by.B
PVC-switching strand, LiYv-HT, 2.5 mm², brown, outer Ø 3.5 mm, BYB-5-92F5860
Unit Price (€ / pck.)
98.1750 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pck.
98.1750 €
5 pck.
92.8200 €
10 pck.
89.4880 €
25 pck.
85.7990 €
50 pck.
73.5420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 2.5 mm², outer diameter 3.5 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.5 mm | |
Colour | braun | |
Halogen free | No | |
Cable structure | 50 x 0,25 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 600 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |