BYB-5-92F5904 | by.B
PVC-switching strand, LiYv-HT, 0.14 mm², blue, outer Ø 1.1 mm, BYB-5-92F5904
Unit Price (€ / pck.)
25.3470 € *
Available: 14 pck.
Leadtime: 10 Weeks **
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pck.
25.3470 €
5 pck.
22.3720 €
10 pck.
20.7060 €
25 pck.
19.8730 €
50 pck.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 0.14 mm², outer diameter 1.1 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | blau | |
Halogen free | No | |
Cable structure | 18 x 0,1 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0812 | |
Test voltage | 1.2 kV | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |