BYB-5-92F5913 | by.B

PVC-switching strand, LiYv-HT, 0.14 mm², gray, outer Ø 1.1 mm, BYB-5-92F5913

Order No.: 92F5913
EAN: 4099891177362
MPN:
BYB-5-92F5913
LIYV-HT 0,14/1,1 GR
Series: LiYv-HT
BYB-5-92F5913 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
25.3470 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
25.35 € *
Price list
Quantity
Price per unit*
1 pck.
25.3470 €
5 pck.
22.3720 €
10 pck.
20.7060 €
25 pck.
19.8730 €
50 pck.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 0.14 mm², outer diameter 1.1 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour grau
Halogen free No
Cable structure 18 x 0,1 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 500 V
Standard number VDE 0812
Test voltage 1.2 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes