BYB-5-92F5921 | by.B

PVC-switching strand, LiYv-HT, 0.25 mm², white, outer Ø 1.6 mm, BYB-5-92F5921

Order No.: 92F5921
EAN: 4099891177423
MPN:
BYB-5-92F5921
LIYV-HT 0,25/1,6 WS
Series: LiYv-HT
BYB-5-92F5921 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
28.0840 € *
Available: 4 pck.
Leadtime: 10 Weeks **
Total Price:
28.08 € *
Price list
Quantity
Price per unit*
1 pck.
28.0840 €
5 pck.
24.7520 €
10 pck.
22.9670 €
25 pck.
22.0150 €
50 pck.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 0.25 mm², outer diameter 1.6 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.6 mm
Colour weiß
Halogen free No
Cable structure 14 x 0,15 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,25 mm²
Rated voltage 600 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes