BYB-5-92F5931 | by.B

PVC-switching strand, LiYv-HT, 0.5 mm², white, outer Ø 2 mm, BYB-5-92F5931

Order No.: 92F5931
EAN: 4099891177492
MPN:
BYB-5-92F5931
LIYV-HT 0,50/2,0 WS
Series: LiYv-HT
BYB-5-92F5931 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
32.963 € *
Available: 4 pck.
Leadtime: 10 Weeks **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pck.
32.963 €
5 pck.
31.059 €
10 pck.
29.869 €
25 pck.
28.798 €
50 pck.
27.370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 0.5 mm², outer diameter 2.0 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2 mm
Colour weiß
Halogen free No
Cable structure 16 x 0,2 mm
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 600 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes