BYB-5-92F5932 | by.B
PVC-stranded wire, high flexible, LiYv, 0.14 mm², red/black, outer Ø 1.1 mm, BYB-5-92F5932
Unit Price (€ / pck.)
24.0499 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, LIYV 0,14/1,1 RT/SW, N.A.
The LIYV 0,14/1,1 RT/SW is a PVC insulated, flexible hook-up wire for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards; not permitted for heavy current installations outside of appliances
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | rot/schwarz | |
Halogen free | No | |
Cable structure | 18 x 0,1 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |