BYB-5-92F5944 | by.B
PVC-switching strand, LiYv-HT, 0.75 mm², yellow, outer Ø 2.2 mm, BYB-5-92F5944
Unit Price (€ / pck.)
40.3410 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pck.
40.3410 €
5 pck.
38.0800 €
10 pck.
36.2950 €
25 pck.
34.8670 €
50 pck.
33.3200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 0.75 mm², outer diameter 2.2 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.2 mm | |
Colour | gelb | |
Halogen free | No | |
Cable structure | 24 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 600 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |