BYB-5-92F5950 | by.B

PVC-switching strand, LiYv-HT, 1.0 mm², black, outer Ø 2.5 mm, BYB-5-92F5950

Order No.: 92F5950
EAN: 4099891177591
MPN:
BYB-5-92F5950
LIYV-HT 1,00/2,5 SW
Series: LiYv-HT
BYB-5-92F5950 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
49.9800 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1 pck.
49.9800 €
5 pck.
47.6000 €
10 pck.
41.4120 €
25 pck.
38.1990 €
50 pck.
34.9860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 1.0 mm², outer diameter 2.5 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour schwarz
Halogen free No
Cable structure 32 x 0,2 mm
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Rated voltage 600 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes