BYB-5-92F5956 | by.B
PVC-switching strand, LiYv-HT, 1.0 mm², white, outer Ø 2.5 mm, BYB-5-92F5956
Unit Price (€ / pck.)
49.9800 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1 pck.
49.9800 €
5 pck.
47.6000 €
10 pck.
41.4120 €
25 pck.
38.1990 €
50 pck.
34.9860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 1.0 mm², outer diameter 2.5 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.5 mm | |
Colour | weiß | |
Halogen free | No | |
Cable structure | 32 x 0,2 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 600 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -10 °C bis 105 °C | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |