BYB-5-92F5966 | by.B

PVC-switching strand, LiYv-HT, 1.5 mm², white, outer Ø 2.9 mm, BYB-5-92F5966

Order No.: 92F5966
EAN: 4099891177737
MPN:
BYB-5-92F5966
LIYV-HT 1,50/2,9 WS
Series: LiYv-HT
BYB-5-92F5966 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
62.9510 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
62.95 € *
Price list
Quantity
Price per unit*
1 pck.
62.9510 €
5 pck.
59.5000 €
10 pck.
57.2390 €
25 pck.
54.7400 €
50 pck.
52.3600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 1.5 mm², outer diameter 2.9 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 2.9 mm
Colour weiß
Halogen free No
Cable structure 30 x 0,25 mm
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 600 V
Standard number VDE 0812
Test voltage 2.5 kV
Temperature range (active) -10 °C bis 105 °C
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes