BYB-5-92F6131 | by.B

PVC-stranded wire, highly flexible, LifY, 0.25 mm², red, outer Ø 1.2 mm, BYB-5-92F6131

Order No.: 92F6131
EAN: 4099891178420
MPN:
BYB-5-92F6131
LIFY 0,25/1,1 ROT
Series: LifY
BYB-5-92F6131 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 4,363 mtr.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.25 mm², outer diameter 1.1 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.2 mm
Colour rot
Cable structure 128 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 48 V
Standard number VDE 0482-332-1-2 / IEC 60332-1-2
Temperature range (active) -10 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes