BYB-5-92F622 | by.B
PVC-stranded wire, highly flexible, LifY, 0.5 mm², blue, outer Ø 1.9 mm, BYB-5-92F622
Unit Price (€ / mtr.)
0.7735 € *
Available: 1,885 mtr.
Leadtime: 10 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5355 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, ultra-flexible, type LifY.
Particularly suitable for applications demanding maximum flexibility
Cross-section 0.5 mm², outer diameter 1.9 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.9 mm | |
Colour | blau | |
Cable structure | 256 x 0,05 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 500 V | |
Standard number | VDE 0482-332-1-2 / IEC 60332-1-2 | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |