BYB-5-92F6282 | by.B
PVC-stranded wire, highly flexible, LifY, 2.5 mm², red, outer Ø 3.7 mm, BYB-5-92F6282
Unit Price (€ / mtr.)
2.0706 € *
Available: 534 mtr.
Leadtime: 10 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.7731 €
100 mtr.
1.6303 €
1000 mtr.
1.4756 €
2500 mtr.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, ultra-flexible, type LifY.
Particularly suitable for applications demanding maximum flexibility
Cross-section 2.5 mm², outer diameter 3.8 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.7 mm | |
Colour | rot | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 600 V | |
Standard number | VDE 0482-332-1-2 / IEC 60332-1-2 | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |