BYB-5-94F825 | by.B

Silicone-stranded wire, high flexible, SiFF, 1.0 mm², black, outer Ø 3.7 mm, BYB-5-94F825

Order No.: 94F825
EAN: 4099891186494
MPN:
BYB-5-94F825
SIFF 1,00 SW HOCHFLEX.
Series: SiFF
BYB-5-94F825 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 192 mtr.
Leadtime: 4 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7965 €
10 mtr.
2.4990 €
100 mtr.
2.2015 €
500 mtr.
1.9992 €
1000 mtr.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Highly flexible stranded wire with silicon insulation, type SiFF.

Cross-section 1.0 mm², outer diameter 3.7 mm,.

Technical specifications
Core insulation material Silikon
Outer diameter 3.7 mm
Colour schwarz
Cable structure 512 x 0,05 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 600 V
Test voltage 3 kV
Temperature range (active) -50 °C bis 180 °C
Logistics
Country of origin DE
Customs tariff number 85444999
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes