BYB-5-94F828 | by.B
Silicone-stranded wire, high flexible, SiFF, 1.0 mm², yellow, outer Ø 3.7 mm, BYB-5-94F828
Nicht mehr im Sortiment
Unit Price (€ / mtr.)
2.7965 € *
Available: 1,643 mtr.
Leadtime: 16 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7965 €
10 mtr.
2.4990 €
100 mtr.
2.2015 €
500 mtr.
1.9992 €
1000 mtr.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Highly flexible stranded wire with silicon insulation, type SiFF.
Cross-section 1.0 mm², outer diameter 3.7 mm,.
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.7 mm | |
Colour | gelb | |
Cable structure | 512 x 0,05 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 600 V | |
Test voltage | 3 kV | |
Temperature range (active) | -50 °C bis 180 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444999 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |