BYB-5-94F831 | by.B
Silicone-stranded wire, high flexible, SiFF, 1.5 mm², red, outer Ø 4 mm, BYB-5-94F831
Unit Price (€ / mtr.)
4.7362 € *
Available: 117 mtr.
Leadtime: 4 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7362 €
10 mtr.
4.2245 €
100 mtr.
3.7128 €
500 mtr.
3.3796 €
1000 mtr.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Highly flexible stranded wire with silicon insulation, type SiFF.
Cross-section 1.5 mm², outer diameter 4.0 mm,.
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 4 mm | |
Colour | rot | |
Cable structure | 770 x 0,05 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 600 V | |
Test voltage | 3 kV | |
Temperature range (active) | -50 °C bis 180 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444999 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |