BYB-5-94F837 | by.B

Silicone-stranded wire, high flexible, SiFF, 2.5 mm², red, outer Ø 4.4 mm, BYB-5-94F837

Order No.: 94F837
EAN: 4099891187002
MPN:
BYB-5-94F837
SIFF 2,50 RT HOCHFLEX.
Series: SiFF
BYB-5-94F837 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.9976 € *
Available: 50 mtr.
Leadtime: 4 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9976 €
10 mtr.
5.3550 €
100 mtr.
4.7124 €
500 mtr.
4.2840 €
1000 mtr.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Highly flexible stranded wire with silicon insulation, type SiFF.

Cross-section 2.5 mm², outer diameter 4.4 mm,.

Technical specifications
Core insulation material Silikon
Outer diameter 4.4 mm
Colour rot
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 600 V
Test voltage 3 kV
Temperature range (active) -50 °C bis 180 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes